Connector Card Edge
10128787-005RLF
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H3.2mm, Key B, 30u" Au Plating
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
F
Number of Contacts
67
Termination Method
Solder
Terminal Pitch (mm)
0.25
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
60
Packaging
Tape and Reel
Product Weight (g)
0.736
Product Length (mm)
21.9
Product Depth (mm)
7.6
Product Height (mm)
3.2
Mounting
Surface Mount

