Connector Contact
10127718-001LF
Minitek® Pwr 3.0, Wire to Board connector, Female Terminal, PhBr, Tin plating, Post-plated
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Packaging
Tape and Reel
Product Length (mm)
10.8
Product Depth (mm)
2.5
Product Height (mm)
2.4
Wire Size (AWG)
20-30
Mounting
Cable Mount

