Connector Card Edge
10125756-A41010LF
Conn Card Edge SKT 164 POS 1mm Solder ST Edge Mount PCI Express® Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
PCI Express
Number of Contacts
164
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1.1/Contact
Maximum Voltage Rating
50VAC
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
8.6
Product Depth (mm)
8.8
Product Height (mm)
19.3
Tradename
PCI Express®
Mounting
Edge Mount

