Connector USB
10103593-0001LF
Micro USB 2.0, Input Output Connectors, B TYPE MID-MOUNT
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Micro USB 2.0 Type B
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.65
Body Orientation
Right Angle
Maximum Current Rating (A)
1.8/Contact
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Product Length (mm)
10.5
Product Depth (mm)
6.92
Product Height (mm)
2.99
Mounting
Surface Mount

