Arrow Electronic Components Online
Circuit Breakers

1010303

Circuit Breaker Miniature 3Pole 35A 240VAC

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature
  • Number of Poles
    3
  • Maximum Voltage Rating
    240VAC
  • Current Rating (A)
    35
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    70
  • Terminal Design
    Screw
  • Mounting
    DIN Rail
  • Number of Terminals
    6
  • Typical AC Voltage Rating (V)
    240

Documentation and Resources

Datasheets
Design resources