Arrow Electronic Components Online
101020580|SEEED|simage
101020580|SEEED|limage
Sensor Development Boards and Kits

101020580

TMG39931 Gesture/Color/Ambient Light Sensor Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    TMG39931
  • Supported Device Technology
    Gesture/Color/Ambient Light
  • Interface Type
    I2C

Documentation and Resources

Datasheets
Design resources