Arrow Electronic Components Online
101020578|SEEED|simage
101020578|SEEED|limage
Sensor Development Boards and Kits

101020578

GP2Y0D805Z0F Digital Distance Sensor Grove Board

Seeed Technology Co.,Ltd

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    GP2Y0D805Z0F
  • Supported Device Technology
    Digital Distance
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    9.7
  • Product Length (mm)
    40
  • Product Depth (mm)
    20

Documentation and Resources

Datasheets
Design resources