Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    AMG8833
  • Supported Device Technology
    IR
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    5(Typ)|3.3(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    10
  • Product Length (mm)
    40
  • Product Depth (mm)
    20

Documentation and Resources

Datasheets
Design resources