Arrow Electronic Components Online
101020341|SEEED|simage
101020341|SEEED|limage
Sensor Development Boards and Kits

101020341

TCS34725FN Color Sensor Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    TCS34725FN
  • Supported Device Technology
    Color
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    10.4
  • Product Length (mm)
    42
  • Product Depth (mm)
    23

Documentation and Resources

Datasheets
Design resources