Arrow Electronic Components Online
101020172|SEEED|simage
101020172|SEEED|limage
Sensor Development Boards and Kits

101020172

LMV358/RS-06WD IR Sensor Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    LMV358/RS-06WD
  • Supported Device Technology
    IR
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Product Weight (g)
    8
  • Product Length (mm)
    24.2
  • Product Depth (mm)
    20

Documentation and Resources

Datasheets
Design resources