Sensor Development Boards and Kits
101020083
PAJ7620U2 Integrated Gesture Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
PAJ7620U2
Supported Device Technology
Integrated Gesture
Interface Type
I2C
Operating Supply Voltage Range (VDC)
5(Typ)
Product Weight (g)
9
Product Length (mm)
110
Product Depth (mm)
75
