Arrow Electronic Components Online
Datasheets 

The sensor is designed for indoor air quality testing. The main gas detected is carbon monoxide, alcohol, acetone, thinner, formaldehyde and other slightly toxic gases. It is compatible with 5V and 3.3V power supply.

 

Features

  • Low power consumption
  • High sensitivity
  • Tiny footprint outline
  • Responsive to a wide scope of target gases
  • Cost efficient
  • Durable
  • Compatible with 5V and 3.3V
  • Technical Details

    Dimensions

    40mm x 20mm x 15mm

    Weight

    G.W 9g

    Battery

    Exclude

    Sensor

    Winsen MP503

    Power

    5V or 3.3V

    Product Technical Specifications
    • EU RoHS
      Compliant
    • ECCN (US)
      EAR99
    • Part Status
      Active
    • HTS
      8517.62.00.90
    • Automotive
      Unknown
    • PPAP
      Unknown
    • Type
      Grove Board
    • Supported Device
      MP503
    • Supported Device Technology
      Air Quality
    • Operating Supply Voltage Range (VDC)
      3.3(Typ)|5(Typ)
    • Product Weight (g)
      11
    • Product Length (mm)
      40
    • Product Depth (mm)
      20

    Documentation and Resources

    Datasheets
    Design resources