Sensor Development Boards and Kits
101020076
APDS-9002 Ambient Light Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9023.00.00.00
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
APDS-9002
Supported Device Technology
Ambient Light
Operating Supply Voltage Range (VDC)
2.4 to 5.5
Product Weight (g)
8
Product Length (mm)
130
Product Depth (mm)
90
