RF/Wireless Development Boards and Kits
101020070
M24LR64E-R NFC/RFID Tag and Transponder Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.
Part Status
Active
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
M24LR64E-R
Supported Device Technology
NFC/RFID Tag and Transponder
Typical Operating Frequency (MHz)
13.56
Interface Type
I2C
Typical Operating Supply Voltage (V)
3|5
Product Weight (g)
12
