Sensor Development Boards and Kits
101020062
OTP-538U Temperature and Humidity Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
OTP-538U
Supported Device Technology
Temperature and Humidity
Operating Supply Voltage Range (VDC)
3 to 5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
100
Product Weight (g)
11
Product Length (mm)
130
Product Depth (mm)
80
