Arrow Electronic Components Online
101020060|SEEED|simage
101020060|SEEED|limage
Sensor Development Boards and Kits

101020060

Motion Sensor Development Tool

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.10.60.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device Technology
    Motion
  • Operating Supply Voltage Range (VDC)
    3 to 5.5
  • Product Weight (g)
    19.5
  • Product Length (mm)
    45
  • Product Depth (mm)
    35

Documentation and Resources

Datasheets
Design resources