Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9027.10.60.00
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
YG1006
Supported Device Technology
Flame
Product Weight (g)
9
Product Length (mm)
130
Product Depth (mm)
80
