Arrow Electronic Components Online
101020047|SEEED|simage
101020047|SEEED|limage
Sensor Development Boards and Kits

101020047

MPR121 Touch Sensor Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9023.00.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    MPR121
  • Supported Device Technology
    Touch
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)/5(Typ)

Documentation and Resources

Datasheets
Design resources