Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
ME2-O2
Supported Device Technology
Oxygen
Operating Supply Voltage Range (VDC)
5(Typ)|3.3(Typ)
Product Weight (g)
0.033
Product Length (mm)
40
Product Depth (mm)
20
