Top Purchased
Cable Assembly Other
1008
Cable Assembly Lead 22AWG 12(Alligator Clip to Alligator Clip) 1 to 1 POS
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Lead
Number of Contacts
1 to 1
Connector Type A
12(Alligator Clip)
Connector Type B
12(Alligator Clip)
Wire Size (AWG)
22
Connector Orientation
Straight to Straight

