Connector Socket
10079248-10202LF
Conn DDR3 RDIMM Socket SKT 240 POS 1mm Solder ST SMD Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DDR3 RDIMM Socket
Gender
SKT
Number of Contacts
240
Number of Rows
2
Terminal Pitch (mm)
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
30VDC|30VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
147.08
Product Depth (mm)
7.6
Product Height (mm)
20.5
Mounting
Surface Mount

