Connector Socket
10078239-11103LF
Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
DDR3 DIMM Socket
Gender
SKT
Number of Contacts
240
Number of Rows
2
Terminal Pitch (mm)
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
30VDC|30VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
147
Product Depth (mm)
7.6
Product Height (mm)
20.95
Mounting
Through Hole

