Connector Discrete Wire Housing
10073599-016LF
Active Latch Housing, Double Row, 16 Positions, 2.00mm (0.079in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Bag
Product Length (mm)
16.54
Product Depth (mm)
7.1
Product Height (mm)
7.6
Tradename
Minitek®
Mounting
Cable Mount

