Dev Kit
10051922-1510ELF
0.50mm Flex Connector, VLL Series, 15 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Length (mm)
10
Product Depth (mm)
3.75
Product Height (mm)
1.3
Mounting
Surface Mount

