Arrow Electronic Components Online
1004322|KYOCERAAVX|limage
1004322|KYOCERAAVX|simage
Antennas

1004322

Antenna Patch 4.06dBi Gain 1610MHz 2-Pin

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Patch
  • Minimum Frequency (MHz)
    1559
  • Center Frequency (MHz)
    1561|1575|1603
  • Maximum Frequency (MHz)
    1610
  • Typical Antenna Gain
    4.06dBi(Max)
  • Maximum VSWR
    3.5
  • Impedance (Ohm)
    50
  • Mounting
    Through Hole
  • Package Height
    4.7
  • Package Width
    18
  • Package Length
    18
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources