Arrow Electronic Components Online
10029449111RLF|FCI|simage
10029449111RLF|FCI|limage
Connector Audio and Video

10029449-111RLF

HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions

Amphenol Communications Solutions
Datasheets 

The Amphenol ICC Connector Audio and Video category is HDMI Type A. It has a receptacle type gender. It has a right angle body orientations. The connector has 19 contacts that are made with phosphor bronze and plated with gold. It has a pitch of 0.5mm. It has a maximum voltage rating of 40 VAC. The device has maximum current rating of 0.5A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The operating temperature range of the component is -55°C to +85°C. Its 19 terminals use the solder terminal method.

Features and Benefits:
• This product is 15.7mm(Long) x 6.18mm(Tall) x 9.5mm(Deep)
• Sync up your sound and picture
• Right angle and straight versions
• Metal shell for better EMI shielding protection
• Excellent durability
• Low impedance mismatch
• Straight version features additional groundings pins for enhanced EMI performance.

Application:
• LCD Displays
• Digital TV
• Set Top Box
• DVD players and recorders
• Entertainment PC’s

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    HDMI Type A
  • Gender
    RCP
  • Number of Contacts
    19
  • Terminal Pitch (mm)
    0.5
  • Number of Terminals
    19
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    40VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    10000
  • Shell Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Housing Color
    Black
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15.7
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    6.18
  • Mounting
    Surface Mount
  • Housing Material
    Thermoplastic
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources