Antennas
1002427
Antenna Embedded 3.4dBi Gain 1606MHz/2450MHz 3-Pin SMD T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Embedded
Polarization Type
Linear
Minimum Frequency (MHz)
868|1560
Maximum Frequency (MHz)
1606|2450
Typical Antenna Gain
3.4dBi(Max)
Maximum VSWR
2
Impedance (Ohm)
50
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.9
Package Width
2.28
Package Length
31.2
PCB changed
3
Supplier Package
SMD
Pin Count
3

