Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Yes
PPAP
Unknown
Type
Embedded
Minimum Frequency (MHz)
698|1710
Center Frequency (MHz)
700|750|850|1800|1900|2100|2700
Maximum Frequency (MHz)
894|2690
Typical Antenna Gain
5dBi(Max)
Maximum VSWR
3
Impedance (Ohm)
50
Packaging
Bag
Mounting
Adhesive
Package Height
0.2
Package Width
42.1
Package Length
85.2

