Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Panel
Number of Digits
4
Color
White
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
30000
Configuration
Common Cathode
Maximum Forward Current (mA)
20

