Cable Flat/Ribbon
1000570231
Flat Ribbon Cable Fluorinated Ethylene Propylene 14Conductors 28AWG 300VAC 45.72m Temp-Flex Spool
MolexProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Cable Type
Flat Ribbon Cable
Wire Size (AWG)
28
Number of Conductors
14
Factory Cable Length (m)
45.72
Cable Pitch (mm)
1.27
Conductor Material
Silver Plated Copper Alloy
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
300VAC
Impedance (Ohm)
165
Inductance
0.16uH/ft
Insulation DC Resistance
>500MOhm
Capacitance
10.5pF/ft
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Spool
Product Depth (mm)
17.8
Product Height (mm)
0.74
Tradename
Temp-Flex
Bunch Stranding
19x40
Insulation Color
Natural
Usage
Defense|Data and Computing|Electrical and Industrial|Industrial Automation|Telecom Infrastructure

