Cable Flat/Ribbon
1000570102
Flat Ribbon Cable Fluorinated Ethylene Propylene 20Conductors 26AWG 300VAC Multi Color 30.48m Temp-Flex Spool
MolexProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Cable Type
Flat Ribbon Cable
Wire Size (AWG)
26
Number of Conductors
20
Factory Cable Length (m)
30.48
Cable Pitch (mm)
1.27
Conductor Material
Silver Plated Copper
Jacket Color
Multi Color
Maximum Current Rating (A)
1.8/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Spool
Product Depth (mm)
25.4
Product Height (mm)
0.73
Tradename
Temp-Flex
Bunch Stranding
7x34
Jacket Material
Fluorinated Ethylene Propylene

