Arrow Electronic Components Online
1058090320Y|AMPHENOL|simage
1058090320Y|AMPHENOL|limage
Connector Accessories

10-580903-20Y

Connector Accessories Plug Protection Cap Straight

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug Protection Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Diameter (mm)
    36.49
  • Product Length (mm)
    32

Documentation and Resources

Datasheets
Design resources