Arrow Electronic Components Online
1058090224Y|AMPHENOL|simage
1058090224Y|AMPHENOL|limage
Connector Accessories

10-580902-24Y

Connector Accessories Dust Cap For Receptacle Shell Size 24 Black Zinc Cobalt

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Body Orientation
    Straight
  • Product Diameter (mm)
    46.99
  • Product Length (mm)
    22.86

Documentation and Resources

Datasheets
Design resources