Connector Circular
10-107222-10P
Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Solder Cup
Shell Size / Insert Arrangement
22-10
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Plating
Alumilite Hard Anodic
Maximum Voltage Rating
1750VDC|1250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
40.43
Product Depth (mm)
41.27
Product Height (mm)
41.27

