Arrow Electronic Components Online
1002531|TENSILTY|simage
1002531|TENSILTY|limage
Cable Assembly DC Power

10-02531

Cable Assembly DC Power 1.83m DC Power Plug to DC Power Jack 2 to 2POS PL-RCP 24AWG

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.83
  • Wire Size (AWG)
    24
  • Connector Type A
    DC Power Plug
  • Connector Type B
    DC Power Jack
  • Gender
    PL-RCP
  • Number of Contacts
    2 to 2
  • Connector Orientation
    Right Angle to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    80
  • Cable Style
    Flat

Documentation and Resources

Datasheets
Design resources