Cable Assembly USB
10-00775
Cable Assembly 0.1m Mini USB Type A to Mini USB Type B 5 to 5 POS PL-RCP 28AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.1
Wire Size (AWG)
28
Connector Type A
Mini USB Type A
Connector Type B
Mini USB Type B
Gender
PL-RCP
Number of Contacts
5 to 5
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
80

