Cable Assembly USB
10-00648
Cable Assembly 0.1m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-RCP 28AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.1
Wire Size (AWG)
28
Connector Type A
USB 2.0 Type A
Connector Type B
USB 2.0 Type B
Gender
PL-RCP
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
3.6

