Cable Assembly Audio/Video
10-00336
Cable Assembly Audio 1.83m 3.5mm Stereo 3 POS PL 28AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Cable Type
Audio
Wire Size (AWG)
28
Connector Type A
3.5mm Stereo
Connector Type B
Not Included
Gender
PL
Number of Contacts
3
Connector Orientation
Straight
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
80
Jacket Color
White
Maximum Outer Diameter (mm)
3.8
Shield Type
Spiral/Foil

