Cable Assembly Audio/Video
10-00332
Cable Assembly Audio Round 1.83m 3.5mm Audio 4 POS PL 28AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Cable Type
Audio Round
Wire Size (AWG)
28
Connector Type A
3.5mm Audio
Connector Type B
Not Included
Gender
PL
Number of Contacts
4
Connector Orientation
Straight
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
80
Jacket Color
White
Maximum Outer Diameter (mm)
3.8
Shield Type
Spiral/Foil

