Cable Assembly DC Power
10-00109
Cable Assembly 2m DC Power Plug to DC Power Plug 2 to 2POS PL-PL 18AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
2
Wire Size (AWG)
18
Connector Type A
DC Power Plug
Connector Type B
DC Power Plug
Gender
PL-PL
Number of Contacts
2 to 2
Connector Orientation
Right Angle to Right Angle
Maximum Current Rating (A)
7
Maximum Voltage Rating (VDC)
48
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
4.4
Cable Style
Flat

