Arrow Electronic Components Online
1-968872-1|TE|simage
1-968872-1|TE|limage
Connector Contact

1-968872-1

Contact SKT Crimp ST Cable Mount 17-20AWG Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Box
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    3.2
  • Wire Size (AWG)
    17-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources