TE Connectivity1-967584-3Connector Discrete Wire Housing
Conn Housing PL 4 POS 6.2mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 4 | |
| 2 | |
| Crimp | |
| 6.2 | |
| Straight | |
| 7.5 | |
| 24VDC | |
| -40 | |
| 120 | |
| Bag | |
| 12.75 | |
| 40.1 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

