Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Power
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
30
Packaging
Loose
Product Length (mm)
27.3
Product Depth (mm)
4.5
Product Height (mm)
4.1
Wire Size (AWG)
17-20
Mounting
Cable Mount

