You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1-963291-1|TE|simage
1-963291-1|TE|originalImage
Connector Discrete Wire Housing

1-963291-1

Conn Housing PL 33 POS Crimp Cable Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    33
  • Termination Method
    Crimp
  • Packaging
    Box
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources