Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Reel
Product Length (mm)
27.4
Product Depth (mm)
1.93
Wire Size (AWG)
13-17
Mounting
Cable Mount

