TE Connectivity1-917809-3Connector Discrete Wire Housing
Conn Housing PL 6 POS 10.16mm Crimp ST Panel Mount Black Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 10.16 | |
| Straight | |
| 600VAC | |
| -55 | |
| 105 | |
| Box | |
| 57 | |
| 26.7 | |
| 47 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

