Connector Headers and PCB Receptacles
1-796642-2
Conn Shrouded Header (4 Sides) M 12 POS 5mm Solder ST Top Entry Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
M
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
62
Product Depth (mm)
8.35
Product Height (mm)
12
Tail Length (mm)
3.5
Mounting
Through Hole

