Connector Headers and PCB Receptacles
1-794515-1
Conn Wire to Board HDR 22 POS 4.2mm Solder RA Thru-Hole 22 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Termination Method
Solder
Body Orientation
Right Angle
Row Spacing (mm)
4.2
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mounting
Through Hole

