Connector Headers and PCB Receptacles
1-794349-1
Conn Shrouded Header (4 Sides) HDR 2 POS 4.2mm Solder ST Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
600
Mounting
Through Hole

