Connector Headers and PCB Receptacles
1-770971-0
Conn Wire to Board HDR 10 POS 4.14mm Solder RA Side Entry Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.14
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
4.14
Maximum Current Rating (A)
9.5/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
22.28
Product Height (mm)
11.86
Mounting
Through Hole

